
Highlights & Details
179/EDA2/EUR
- Set cheaper than buying all components separately
- TrueRMS AC
- 0.09 % basic accuracy
- Includes ToolPak kit for hanging the multimeter and a carrying case
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 10 000 µF
- Frequency reading range
0.01 Hz - 100 k Hz
- Temperature
-40 to +400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
185 mm
- Width
90 mm
- Length
293 cm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
179/EDA2/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 293 cm x 90 mm x 185 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
Screen back-lighting
- Basic accuracy
0.09 %
- Reading category
CAT IV 600V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124360 Fluke 179/EDA2/EUR Handheld multimeter Digital Screen back-lighting CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 124360 Fluke 179/EDA2/EUR Handheld multimeter Digital Screen back-lighting CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Features
- True RMS (AC)
- 0.09 % basic accuracy
- 6000 count display
- Bar graph and backlighting.
- Autoranging (can be switched off)
- Display Hold and Auto Hold
- Frequency and capacitance measurement
- Resistance, continuity and diode test
- Temperature measurement
- Min./Max.Average reading calculation
- Filter mode for smoothing very unstable signals
- Closed case calibration via front box
- EN 61010-1 CAT III 1000 V/CAT IV 600 V.
Scope of delivery
- Fluke 179 True RMS multimeter
- 1 battery (9 V)
- Fluke TL224 SureGrip™ silicone test lead set
- Fluke TL910 SureGrip™ electronic probe tips
- Fluke AC280 SureGrip™ industrial hook clamps
- Fluke 80BK integrated DMM temperature probe
- C35 padded carry case
- TPAK ToolPak, kit for hanging the multimeter.






