

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.01 mA
10 A
0.01 mA
10 A
0.1 Ω - 50 MΩ
1 nF - 9999 µF
0.01 Hz - 100 kHz
10 MΩ
10 MΩ
0.09 %
True RMS
45 Hz - 1 kHz Hz
none
9 V battery
185 mm
90 mm
420 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
179
Digital
6000
(W x H) 90 mm x 185 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+400 °C
-40 °C
Screen back-lighting
Capacitance testing
Continuity tester
Conforms wth DAkkS standards
Datasheet 1241195 Fluke 179 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Capacitance testing, Continu
User & Safety Instructions 1241195 Fluke 179 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Capacitance testing, Continu