
Number
Highlights & Details
17B+/EUR
- CAT III 600 V
Technical specifications
- Bright backlight
- Overload protection
- Over-voltage indicator
- Measures frequency, temperature and duty cycle
- Diode test
- Measured value holding function
- Voltage reading range DC (min.)
4 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
4 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
400 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
400 µA
- Amperage reading range AC (max.)
10 kA
- Reading range - resistance
400.0 Ω to 40.00 MΩ
- Reading range - capacity
40.00 nF to 1000 μF
- Frequency reading range
50 Hz to 100 kHz
- Temperature
−55 to 400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Frequency range
10 Hz up to 100 kHz Hz
- Power supply (details)
3 V
- Height
183 mm
- Width
91 mm
- Length
49.5 mm
- Weight
455 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
17B+/EUR
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 49.5 x 91 x 183 mm
- Temperature reading range (max.)
400 °C
- Temperature reading range (min.)
-50 °C
- Interfaces
4 mm socket
IP40
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3521387 Fluke 17B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 3521387 Fluke 17B+/EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Scope of delivery
- Test leads with caps
- Thermocouple temperature measurement sensor
- 2 AA-batteries
- User manual





