
Digital-Multimeter Fluke 233
Highlights & Details
- Removable display module
Technical specifications
- Wireless range 9 m (2.4 GHz)
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
1,000 nF -10 µF
- Frequency reading range
1 Hz - 50 k Hz
- Temperature
-40 to +400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.25 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
5 x AA
- Height
193 mm
- Width
93 mm
- Weight
604 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
233
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 93 mm x 193 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
Wireless display
- Basic accuracy
±0.25 %
- Displays
6000 counts
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 123133 Fluke 233 Handheld multimeter Digital Wireless display CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 123133 Fluke 233 Handheld multimeter Digital Wireless display CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 123133 Fluke 233 Handheld multimeter Digital Wireless display CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Features
- True RMS
- Backlight
- Min/max memory
Scope of delivery
- Quick instructions
- Batteries
- Test leads
- Crown clamp AC72
- Temperature sensor
- CD-ROM (user manual)


