
Highlights & Details
Digital multimeter Fluke 289 - SCS calibrated
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.001 mV - 500 MΩ
- Reading range - capacity
0.001 nF -100 mF
- Frequency reading range
0.5 Hz - 100 kHz
- Temperature
-200 to +1350 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 100 kHz
- Interfaces
optical
- Height
222 mm
- Width
102 mm
- Weight
871 g
SCS-accredited certification body
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
289/EUR
- Display
Digital
- Display (counts)
50000
- Dim
(W x H) 102 mm x 222 mm
- Calibration service
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
- Features
Graphics display
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470971 Fluke 289/EUR Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Graphics display, Data logge
Description
This text is machine translated.
Features
- Large graphic display and 50,000 counts with white backlight
- Logging function for 10,000 measured values with trend representation
- Built-in help feature
- Recording of multiple measurements
- Continuous data recording up to approx. 200 hours
- Rapid detection of peak value (250 µs)
- Soft keys and scrolling buttons
- Upgradeable firmware
- Measurement with low input impedance "LoZ"
- Low pass filter for accurate measurements on adjustable motor drives
- Low-resistance measurement up to 0.001 Ω for measurements on motor windings or contact resistances.
Scope of delivery
- 6 batteries (type AA)
- 1 set of test leads
- 2x alligator clip
- User manual.


















