
Number
Highlights & Details
Fluke clamp meter
- CAT III 600V/CAT IV 300V
- True RMS AC
- AC current measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 4000 Ω
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Height
207 mm
- Width
75 mm
- Weight
265 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
323
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Features
Continuity tester
ISO calibration
- Opening range of current clamps
40 mm
- Reading category
CAT III 600V/CAT IV 300V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900169 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT
Conformity certificate
Conformity certificate 2900169 Fluke 323 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, ISO calibration CAT
Description
Features
- AC current measurement up to 400 A.
- AC and DC voltage measurement up to 600 V.
- Real effective value of alternating voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 4 kΩ with continuity detection
- Slim, ergonomic design
- Safety specifications according to CAT IV 300V and CAT III 600 V.
- Hold button
- Upholstered carry bag
Scope of delivery
- Test Leads
- Upholstered carry bag
- Batteries
- User manual.





