
Number
Highlights & Details
Fluke 323 True-RMS Clampmeter, CAT III 600 V / CAT IV 300 V
- CAT III 600 V/CAT IV 300 V
- True-RMS AC
- AC Current Measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 - 4000 Ω
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Height
207 mm
- Width
75 mm
- Weight
265 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
323
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Features
Continuity tester
incl. bag
- Opening range of current clamps
40 mm
- Reading category
CAT III 600V/CAT IV 300V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101960 Fluke 323 Clamp meter, Handheld multimeter Digital Continuity tester, incl. bag CAT III 600 V, CAT IV 300 V Display (cou
Conformity certificate
Conformity certificate 101960 Fluke 323 Clamp meter, Handheld multimeter Digital Continuity tester, incl. bag CAT III 600 V, CAT IV 300 V Display (cou
Description
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The Fluke 323 model is ideally suited for current measurements up to 400 A in tight cable compartments.
Features
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 4 kΩ with continuity detection
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V
- Safety rating
- Hold button
- Two-year warranty
- Soft carrying case
Scope of delivery
- Test leads
- Soft case
- Batteries
- Instructions for use





