
Number
Highlights & Details
Fluke clamp meter
- CAT III 600V/CAT IV 300V
- True RMS AC
- AC current measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40000 Ω
- Reading range - capacity
0.1 µF - 1000 µF
- Frequency reading range
5 Hz - 500 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Height
207 mm
- Width
75 mm
- Weight
283 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
325
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Opening range of current clamps
40 mm
- Reading category
CAT III 600V/CAT IV 300V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749821 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co
User & Safety Instructions 2749821 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co
Information
Information 2749821 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co
Conformity certificate
Conformity certificate 2749821 Fluke 325 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital CAT III 600 V, CAT IV 300 V Display (co
Description
Features
- AC and DC current measurement up to 400 A.AC and DC voltage measurement up to 600 V.Real effective value of alternating voltage and current for accurate measurements on non-linear signalsResistance measurement up to 40 kΩ with continuity detectionTemperature and capacity measurementFrequency measurementSlim, ergonomic designLarge, well-readable display with background lightingSafety specifications according to CAT IV 300V and CAT III 600 V.Hold buttonUpholstered carry bag
Scope of delivery
- Test Leads
- Soft case
- Batteries
- User manual
- K-type temperature sensor (up to max. 260 °C).





