
Number
Highlights & Details
Fluke 325 True-RMS Clampmeter, CAT III 600 V / CAT IV 300 V
- CAT III 600V/CAT IV 300V
- True-RMS AC
- AC/DC current measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40000 Ω
- Reading range - capacity
0.1 µF - 1000 µF
- Frequency reading range
5 Hz - 500 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2 micro batteries (AAA)
- Height
207 mm
- Width
75 mm
- Weight
283 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
325
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 207 mm
- Features
Continuity tester
- Opening range of current clamps
40 mm
- Factory colour
Multicolour
- Reading category
CAT III 600V/CAT IV 300V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101962 Fluke 325 Clamp meter, Handheld multimeter Digital Continuity tester CAT III 600 V, CAT IV 300 V Display (counts): 4000
User & Safety Instructions 101962 Fluke 325 Clamp meter, Handheld multimeter Digital Continuity tester CAT III 600 V, CAT IV 300 V Display (counts): 4000
Information
Information 101962 Fluke 325 Clamp meter, Handheld multimeter Digital Continuity tester CAT III 600 V, CAT IV 300 V Display (counts): 4000
Information 101962 Fluke 325 Clamp meter, Handheld multimeter Digital Continuity tester CAT III 600 V, CAT IV 300 V Display (counts): 4000
Conformity certificate
Conformity certificate 101962 Fluke 325 Clamp meter, Handheld multimeter Digital Continuity tester CAT III 600 V, CAT IV 300 V Display (counts): 4000
Description
True-rms measurements and optimized ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians. The 323, 324 and 325 are designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 325 also offers DC current and frequency measurements.
Features
- 400 A ac and dc current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40 kΩ with continuity detection
- Temperature and capacitance measurement
- Frequency measurement
- Slim, ergonomic design
- Large, easy to read backlight display
- CAT IV 300V/CAT III 600 V safety rating
- Hold button
- Two-year warranty
- Soft carrying case
Scope of delivery
- Test leads
- Soft case
- Batteries
- K-Type temperature probe
- Instructions for use





