

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Clamp meter
1000 V
1 mV
600 V
0.01 A
2000 A
0.01 A
1400 A
0.1 Ω - 400 kΩ
-
5 Hz - 1 k Hz
-
1.5 %
True RMS
1Hz -1 kHz
none
6 x AA
300 mm
98 mm
814 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
355
Digital
4000
(W x H) 98 mm x 300 mm
Screen back-lighting
Continuity tester
Data Hold function
58 mm
1.5 %
4000 counts
CAT IV 600V, CAT III 1000V
not relevant
User & Safety Instructions 123150 Fluke 355 Clamp meter, Handheld multimeter Digital Screen back-lighting, Continuity tester, Data Hold function CAT III 1