
Highlights & Details
365
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
0.1 Ω - 6000 Ω
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2 AA batteries
- Height
225 mm
- Width
65 mm
- Weight
275 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
365
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 65 mm x 225 mm
- Calibration service
5 calibration values per area; DC, AC
- Features
ISO calibration
Screen back-lighting
- Opening range of current clamps
18 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1237934 Fluke 365 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting C
Description
This text is machine translated.
Features
- 200 A direct and alternating current measurement with detachable jaw
- Measurement of direct and alternating voltage up to 600 V
- The detachable jaw simplifies the access to the lines and the viewing of the display
- Integrated torch enables easy illumination and identification of lines
- The clamp-on ammeters lie through the compact design Comfortable in the hand and can also be used well when carrying protective equipment
- Good shielding and modern signal processing keep the measurement results stable even in environments with strong electromagnetic interference
- The measured values can be read excellently on the large, background-lit display. The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement
Scope of delivery
- Coated instruction card
- Safety information sheet
- Upholstered carry bag
- TL75 test leads
- 5 Alkali batteries AAA type







