
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 V
Clamp meter
600 V
0.1 V
600 V
0.1 A
200 A
0.1 A
200 A
0.1 Ω - 6000 Ω
1 %
Average
45 Hz - 400 Hz Hz
none
2 AA batteries
225 mm
65 mm
275 g
ISO standards
CAT III 600 V
CAT IV 300 V
AC/DC
AC/DC
365
Digital
2000
(W x H) 65 mm x 225 mm
ISO calibration
Screen back-lighting
18 mm
User & Safety Instructions 2900171 Fluke 365 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration, Screen back-lighting C