
Number
Fluke 365 true RMS measuring calliper for AC and DC,
Highlights & Details
- CAT IV 300 V
- Removable adapter of clamp-on ammeter
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
200 A
- Reading range - resistance
0 - 6000 Ω
- Basic accuracy
1 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
5 Alkali batteries AAA type
- Height
225 mm
- Width
65 mm
- Length
225 mm
- Weight
275 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
365
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 225 x 65 x 225 mm
- Features
Screen back-lighting
- Opening range of current clamps
18 mm
- Factory colour
Multicolour
- Displays
LCD, back lit
- Reading category
CAT III 600 V, CAT IV 300 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101251 Fluke 365 Clamp meter, Handheld multimeter Digital Screen back-lighting CAT III 600 V Display (counts): 2000
Description
Features
- 200 A AC and DC current measurement with detachable jaw
- 600 V AC and DC voltage measurement
- Detachable jaw makes accessing wires and viewing the display easier
- Built in flashlight allows for easy illumination and identification of wires
- Safety rating: CAT III, 600 V
- Compact design fits comfortably in your hand and can be used well while wearing protective equipment
- Good shielding and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
- The measurements can be read well on large, easy to read backlight display The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement
- 3 year guarantee
Scope of delivery
- Coated instruction card
- Safety information sheet
- Upholstered carry bag
- TL75 test leads
- 5 Alkali batteries AAA type






