
Number
Highlights & Details
376 FC
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
2500 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Reading range - capacity
0.1 µF - 1000 µF
- Frequency reading range
5 Hz - 500 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
20 - 500 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
249 mm
- Width
85 mm
- Length
295 cm
- Weight
395 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
376 FC
- Display
Digital
- Display (counts)
9999
- Dim
(L x W x H) 295 cm x 85 mm x 249 mm
- Features
Screen back-lighting
Capacitance testing
Data logger
- Interfaces
Bluetooth®
- Opening range of current clamps
34 mm
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1405219 Fluke 376 FC Handheld multimeter, Clamp meter Digital Screen back-lighting, Capacitance testing, Data logger CAT III 100
Conformity certificate
Conformity certificate 1405219 Fluke 376 FC Handheld multimeter, Clamp meter Digital Screen back-lighting, Capacitance testing, Data logger CAT III 100
Description
The clamp meter Fluke 376 FC is part of the Fluke Connect Series of wireless measuring devices. Now you can use the following new features:
· Logging and trend measurements for the detection of intermittent errors
· Wireless transmission of the results with the Fluke Connect® Measurements App
· Reporting and dispatch directly on site
· Safe stay outside the arc zone thanks to Bluetooth connection to Apple and Android devices
FC is the direct replacement for the Fluke 376 Clamp Meter Fluke 376.
This text is machine translated.
Scope of delivery
- 1x flexible iFlex™ current clamp (46 cm)
- 1 x magnetic belt TPAK
- 1x padded carry case
- 1 x test leads TL75
- 2x AA alkali batteries
- 1 x coated instruction card
- 1 x safety information sheet.
System requirements
- Compatible with iPhone 4s and higher with iOS 8 or higher, iPad (in an iphone frame on the iPad) and Galaxy S4, Nexus 5, HTC One with Android ™ 4.4.x or higher.





