
Number
Highlights & Details
AC/DC clamp multimeter FLUKE-376 FC with iFlex™
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
2500 A
- Reading range - resistance
0.1 Ω - 60 kΩ
- Reading range - capacity
0.1 µF - 1000 µF
- Frequency reading range
5 Hz - 500 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
20 - 500 Hz
- Interfaces
Bluetooth®
- Power supply (details)
2 AA batteries
- Height
249 mm
- Width
85 mm
- Weight
395 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
376
- Display
Digital
- Display (counts)
9999
- Dim
(W x H) 85 mm x 249 mm
- Opening range of current clamps
34 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900172 Fluke 376 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (c
Conformity certificate
Conformity certificate 2900172 Fluke 376 Handheld multimeter, Clamp meter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (c
Description
The Fluke 376 FC clamp meter is part of the Fluke Connect series of wireless measuring devices. Now you can use the following new features:
· Logging and trend measurements to detect intermittent errors
· Wireless transfer of results with the Fluke Connect® Measurements APP
· Reporting and delivery directly on site
· Safe stay outside of the arc zone thanks to Bluetooth connection to Apple and Android devices
Fluke 376 FC is the direct replacement for the Fluke 376 Clamp Meter.
This text is machine translated.
Scope of delivery
- 1x Flexible iFlex™ clip-on ammeter (46 cm)
- 1x TPAK magnetic belts
- 1x padded carry case
- 1x test lead TL75
- 2x AA alkali batteries
- 1x Coated instruction card
- 1x safety information sheet.
System requirements
- Compatible with iPhone 4s and higher with iOS 8 or higher, iPad (in an iphone frame on the iPad) and Galaxy S4, Nexus 5, HTC One with Android ™ 4.4.x or higher.





