
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Endoscope
8.5 mm
120 cm
Digital zoom
LED lit
Exchangeable camera attachment
800 x 600 Pixel
Firmly inserted adjustment
8 x
V/DC
68°
LED
920 g
(L x W x H) 37 x 225 x 178 mm
37 mm
225 mm
178 mm
FLK-DS701
0 °C to +50 °C
Datasheet 1714783 Fluke 4962652 Endoscope Probe diameter: 8.5 mm Probe length: 120 cm
User & Safety Instructions 1714783 Fluke 4962652 Endoscope Probe diameter: 8.5 mm Probe length: 120 cm