
Number
Highlights & Details
Fluke 53 II B contact thermometer
- Mobile use with accuracy
- A laboratory device
Technical specifications
- Product type
Thermometer
- Max. temperature
+1767 °C
- Basic accuracy
0.05 %
- Accuracy ± °C
0.3 °C
- Sensor type
J
K
T
E
R
S
N
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(L x W x H) 173 x 86 x 38 mm
- Display (details)
Double display digital
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Probe length
100 cm
- Weight
400 g
- Calibration range
Temperature
- Width
86 mm
- Height
38 mm
- Length
173 mm
- Power supply
AA battery (3x)
- Min. temperature
-250 °C
- Type
53 II B
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1529138 Fluke 53 II B Thermometer -250 - +1767 °C Sensor type J, K, T, E, R, S, N Data logger
Conformity certificate
Conformity certificate 1529138 Fluke 53 II B Thermometer -250 - +1767 °C Sensor type J, K, T, E, R, S, N Data logger
Description
This text is machine translated.
Features
- Backlit double display,
- Relative time for MIN, MAX and AVG,
- Electronic offset function,
- Data logging,
- Infra-red interface
Scope of delivery
- Holster
- Batteries
- User manual
- Draht-Thermomessfuehler 80 PK-1

