
Highlights & Details
IR Thermometer Fluke 566 ISO calibrated
- Display (thermometer) 30:1
- -40 - +650 °C
- Emission level -
Technical specifications
- Display: Point matrix 98 x 96 pixels
- Product type
IR thermometer
- Max. temperature
+650 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
0.10 - 1.0
- Display
30:1
ISO standards
- Dim
(L x W x H) 191 x 69 x 254 mm
- Pick-up time (details)
< 500 ms
- Memory units
20
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
incl. immersion probe
Pyrometer
Contact measurement
Data logger
- Weight
0.965 kg
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Width
69 mm
- Height
254 mm
- Length
191 mm
- Power supply (details)
2 AA batteries
- Min. temperature
-40 °C
- Accuracy
± 1% or 1 °C
- Temperature
IR: -40 to +650 °C/K-type: -40 to +1372 °C
- Optics
30/1
- Temperature resolution
0.1 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240304 Fluke 566 IR thermometer Calibrated to (ISO standards) Display (thermometer) 30:1 -40 - +650 °C Non-contact IR reading,
Description
This text is machine translated.
Features
- Menu guide in different languages
- Graphics display with 2-stage illumination
- Alarm display with color change of the display
- Measured value storage with timestamp
- Setting the degree of emission with integrated material table.
Scope of delivery
- 2 x AA battery
- K-type thermocouple sensors
- Hard case
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













