
Number
Highlights & Details
Infrared Thermometer Fluke 62 Max +
- Dust and water-resistant: IP54 rated for dust and water resistance
- Rugged: 3 metre drop tested
- Ergonomically designed: Completely redesigned for a more natural hand fit
- Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box
Technical specifications
- Product type
IR thermometer
- Max. temperature
+650 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Display
12:1
- Dim
(L x W x H) 175 x 85 x 75 mm
- Pick-up time (details)
< 300 ms (95% of reading)
- Resolution (temperature)
0.2 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
255 g
- Width
85 mm
- Height
75 mm
- Length
175 mm
- Power supply (details)
1 x AA battery
- Min. temperature
-30 °C
- Accuracy
Accuracy ± 1.0 °C or ± 1.0% of reading
- Temperature
-30 to +650 °C
- Optics
12 : 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 102268 Fluke 62 MAX+ IR thermometer Display (thermometer) 12:1 -30 - +650 °C
User & Safety Instructions
User & Safety Instructions 102268 Fluke 62 MAX+ IR thermometer Display (thermometer) 12:1 -30 - +650 °C
Conformity certificate
Conformity certificate 102268 Fluke 62 MAX+ IR thermometer Display (thermometer) 12:1 -30 - +650 °C
Description
Features
- Distance to spot: Precise laser technology makes for more accurate and repeatable measurements
- Dual lasers: The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots
- Large, backlit display: Large screen makes data easier to read, even in dark areas
- Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements
- Alarm: Hi and Lo alarms for rapid display of measurements outside the limits
- Power: Thr 62 MAX+ is powered by a single, standard AA battery
Scope of delivery
- 1 battery (AA)
- Carabiner
- User manual


