
Technical specifications
- Product type
Equipment tester set
Manufacturer's standards (no certificate)
- Interfaces
USB
- Dim
(L x W x H) 435 x 240 x 365 cm
- Weight
5.99 kg
- Reading range (VDE)
Earth leakage resistance
- DIN standard
DIN VDE 0701 (EN 50678)
- Display type
Graphic LCD
- Width
240 cm
- Height
365 cm
- Length
435 cm
- Test procedure
automated
- Voltage supply
Mains
- Memory
Yes
- Type
6500-2 DE KIT 2
- Features
incl. Fluke TruTest software
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2380501 Fluke 6500-2 DE KIT 2 Equipment tester set
User & Safety Instructions
User & Safety Instructions 2380501 Fluke 6500-2 DE KIT 2 Equipment tester set
Security datasheet
Security datasheet 2380501 Fluke 6500-2 DE KIT 2 Equipment tester set
Description
· German screen text
· Compact and light - for efficient working and easy carrying
· One-button operation - Preset and customizable test routines can be accessed with a single button press, so you can run the tests on site faster and save time
· More efficient operation - fast data entry via a QWERTY keyboard (or optionally with a Fluke barcode scanner) and fast data transfer via USB flash drive or data output via optional printer
· Color dot-matrix display: Better visibility and better viewing angle
· 250 V Insulation test: Possibility to perform 250V insulation tests
· 110 V test function: Optional 110V test function for testing devices on construction sites
· FI-circuit breaker test: Possibility to test devices that are protected with FI-circuit breaker
Measurement functions and features:
· LN mains voltage
· Display for limit violation
· Compensation of the measuring lead for protective conductor resistance measurement
· PE earth resistance (200 mA)
· PE 10 A (DE) EARTH RESISTANCE
· Insulation 500 V dc
· Insulation 250 V dc
· Protective conductor current
· Contact current
· FI-circuit breaker test
· Spare leakage current
· Device performance kVA
· Device load current
· Testing of cold-device and extension cables
· Self-test
· Programmable values for good/bad test
· Polarity check
· Program mode
· Real-time clock
· Results management
· 230 V test connection / 230 V mains input plug
· 110 V device test compatible with optional adapter
This text is machine translated.
Scope of delivery
- 6500-2 device tester
- EXTL-100, tangle adapter
- SP Scan 6000, barcode reader
- Fluke TruTest™ Software
- Barcode sticker with numbers 1-1000
- Pass560R-02 Equipment sticker for credit evaluation

