
Number
Highlights & Details
Digital precision pressure gauge Fluke 700 G29
- -0,97-14 to 3000 psi or up to 200 bar
- Specified in accordance with the ATEX directive
Technical specifications
- Power supply (details)
3 x AA battery
- Product type
Pressure gauge
- Reading range
-0.97 - 200 bar
- Unit of measurement
Gas
Liquid
- Operating voltage
4.5 V DC
- Pneumatic connection
1/4 inch NPT external thread
Manufacturer's standards (no certificate)
- Display range
-0,97 up to 200 bar
- Print resolution
0.01 bar
- Basic accuracy
0.05 %
- Excess pressure resistance
10000 psi, 690 bar
- Dim
(L x W x H) 37 x 114 x 127 mm
- Weight
560 g
- Accuracy
0.05 %
- Reading range (max.)
200 bar
- Reading range (min.)
-0.97 bar
- Width
114 mm
- Height
127 mm
- Length
37 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
User & Safety Instructions 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
Information
Information 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
Information 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
Information 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
Information 1374226 Fluke 700G29 Pressure gauge Gas, Liquid -0.97 - 200 bar
Description
This text is machine translated.
Features
- • Pressure measurements from -14 up to 3000 psi or -0,97 up to 200 bar
- • Accuracy of 0.05% of the measurement range
- • Gauges with accuracy of the reference class of 0.04% of the measured value
- • User-friendly, robust design for reliable function
- • Certified by CSA in accordance with Class I, Division 2, groups A-D
- • Specified in accordance with the ATEX directive: Ex nA II 3G IIB T6
- • Up to 8.493 pressure measurements can be logged (requires 700 G/TRACK Software)
Scope of delivery
- Protective cover · Batteries · Adapter 1/4" NPT/metric operating instructions.
- This text is machine translated.

