
Number
Highlights & Details
Fluke 77 IV/EUR digital multimeter
- CAT III 600 V
- 6000 counts
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 99.99 kHz
- Temperature
-10 to 50 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.3 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
185 mm
- Width
90 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
77-4/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
- Basic accuracy
±0.3 %
- Displays
6000 Counts
- Reading category
CAT IV 600V
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124369 Fluke 77-4/EUR Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Features
- Wide measurement range of 1000 V
- Average value calculation for AC measurements
- 10 A continuous operation (20 A for 30 seconds)
- Frequency and capacitance
- Resistance and continuity testing
- Large display
- Backlight for working in badly-lit areas
- Min./max. function for recording signal fluctuations
- Ergonomic, plastic-reinforced case with integrated probe tip holders
- Mounting option for the optional Fluke TPAK magnetic mount for hands-free operation
- Automatic and manual range selection.
Scope of delivery
- Test leads
- 9 V battery
- Instructions for use.


