
Highlights & Details
771+2AC
- Current measurement in 4 - 20mA process current loops
- Accuracy 0.2%
- Simultaneous mA and % indication
- Free Adding Voltage tester Fluke 2AC
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- A AC reading range (min.)
4 mA
- Amperage reading range AC (max.)
50 mA
- Reading range - resistance
-
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Interfaces
none
- Power supply (details)
2 AA batteries
- Height
212 mm
- Width
59 mm
- Weight
260 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Current reading
DC
- Type
771+2AC
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 59 mm x 212 mm
- Features
Screen back-lighting
incl. voltmeter
Data Hold function
- Opening range of current clamps
5 mm
- Displays
LCD
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 674563 Fluke 771+2AC Clamp meter, Handheld multimeter Digital Screen back-lighting, incl. voltmeter, Data Hold function CAT II
Conformity certificate
Conformity certificate 674563 Fluke 771+2AC Clamp meter, Handheld multimeter Digital Screen back-lighting, incl. voltmeter, Data Hold function CAT II
Description
This text is machine translated.
Features
- Measuring point illumination
- Double display with %-display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems.
Scope of delivery
- Fluke 771
- Fluke 2 AC
- Batteries
- Bag
- User manual.





