
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
0.01 mA
100 mA
0.2 %
True RMS
5 -500 Hz
none
248 mm
76 mm
415 g
SCS-accredited certification body
CAT II 300 V
DC
772
Digital
1200
(W x H) 76 mm x 248 mm
10 calibration values per range; DC. AC
Current draw reading
User & Safety Instructions 2470751 Fluke 772 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Current draw readin