
Highlights & Details
MA Process Clamp Meter Fluke 773 - SCS calibrated
- Measurement of 4 - 20mA output signals from transmitters without breaking the loop
- Measure and simulate current loops directly on the device
- Give and measure direct voltages
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
30 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Height
248 mm
- Width
76 mm
- Weight
415 g
SCS-accredited certification body
- Reading category
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
773
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 76 mm x 248 mm
- Calibration service
10 calibration values per range; DC. AC
- Features
Current draw reading
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2470367 Fluke 773 Clamp meter, Handheld multimeter Calibrated to (SCS-accredited certification body) Digital Current draw readin
Description
With the Fluke 773 you can measure current loops without interrupting them. The big advantage is that, it is used for the maintenance and verification of the connected components should not be done out of range, or the loop has to be elaborately avoided. You save time when testing analogue inputs / outputs on a PLC. In addition, through this kind of measurement, the accidental opening of a critical loop, thereby causing operating losses are prevented. In addition, you can measure current loops directly at the device. By means of serial measuring sockets. Signals between 4 and 20 mA give and simulate. Measure current loops with simultaneous supply of the current loop at 24 V. Give mA output signals with a linear ramp or with a 25 % staircase output signal (automatic adjustment of the 4 to 20 mA output signal for tests over longer distances). Furthermore, you can measure and produce direct voltages up to 30 V and produce direct voltages from 1 - 5 V or 0 - 10 V. Scaled mA-outputs offer a continuous mA-signal, which corresponds to the 4 to 20 mA-signal, which was measured by the mA clip-on ammeter. The mA output signal enables a digital logging multimeter or another device. Record 4 to 20 mA signals without interrupting the loop. Furthermore, an mA in-/output is available to you: Simultaneous measurement of the mA-signal with the clip-on ammeter and production of an mA-signal – Produce an mA-signal on the input of an instrument and measure 4 to 20 mA at the output of the instrument, such as at valves or mA-decoupling amplifiers.
This text is machine translated.
This text is machine translated.
Features
- Measuring point illumination
- Double display with % display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems
- Measure and simulate current loops directly on the device
- Simultaneous measurement of current loops and 24 V supply
- Give and measure direct voltages
- Scaled mA output to mA input
- MA input/output.
Scope of delivery
- 4 Batteries (Type AA)
- Test Leads
- Alligator clips
- Camera strap
- Carrying case
- User manual.
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.












