
Highlights & Details
ISO Fluke 805FC vibration meter incl. external Fluke 805/ES vibration sensor
- 5 measurements with one device: Total vibration,
- Influence on bearings, temperature, machine condition
- And storage condition
- Immediate issue in the event of a dangerous machine condition
- The approval of further work steps
- Fluke Connect®
- Four-level severity scale to evaluate the
- Urgency of vibration problems
- Vibration measurements with measuring units for
- Acceleration, speed and displacement
- Colour light signals (green, red) and comments on
- The screen to indicate how much pressure is applied
- To take the measurement
- Non-contact temperature measurement for extended examination of the machine condition
- Support for external accelerometer in hard-to-reach areas
Technical specifications
- Measurement frequency 10 Hz - 20000 Hz
- Measuring range 0.01 - 50 G
- Measurement functions: Vibration offset, speed, acceleration, severity
- Measurement range IR-Temperature -20 to +200 °C
- Operating temperature range -20 to +50 °C
- Basic accuracy
± 5 %
- Product type
Vibration tester
- Reading type
Acceleration
Frequency
Speed
Vibration
Temperature
- Operating voltage
2 Li-FE Mignon batteries (AA)
- Dim
(L x W x H) 241 x 71 x 58 mm
- Weight
400 g
- Width
71 mm
- Height
58 mm
- Length
241 mm
- Interfaces
USB
- Type
805 FC/805 ES
ISO standards
Documents & Downloads
Datasheet
Datasheet 3405696 Fluke 805 FC/805 ES Vibration tester ± 5 %
User & Safety Instructions
User & Safety Instructions 3405696 Fluke 805 FC/805 ES Vibration tester ± 5 %
Conformity certificate
Conformity certificate 3405696 Fluke 805 FC/805 ES Vibration tester ± 5 %
Description
Fluke 805 FC is not a simple vibration measuring pin, but a high-quality measuring device. With this meter, confusing results in vibration tests are a thing of the past. It provides reliable measurements that you can rely on for important maintenance decisions.
Fluke 805/ES is an external vibration sensor that is ideal for situations where it is either difficult or impractical to use the built-in vibration sensor of the vibration meter 805. The vibration sensor 805/ES allows you to take measurements in tight-filled or hard-to-reach locations, behind machine guards or walls, or in places that you cannot reach and where it is difficult to apply enough manual pressure on the vibration meter 805.
This text is machine translated.
Features
- Innovative sensor design reduces measurement deviations, which are influenced by the measurement angle or contact pressure
- Consistent data quality in both high and low frequency ranges
- Level of error scale with four steps to evaluate the urgency of problems with overall vibration and bearing condition
- Data can be exported via USB
- Microsoft EXCEL® trending using pre-installed templates
- Measurement of total oscillation (10 to 1,000 Hz) for acceleration, speed and offset for a variety of applications
- The Crest Factor+ function enables a reliable evaluation of the storage state using direct sensor peak measurements between 4,000 and 20,000 Hz
- Compare the failure levels and limits of mechanical vibrations according to ISO-10816 and save the results in the Fluke connect cloud
- Immediate authorization for next steps via a Fluke Connect® ShareLive™ video call when machine condition is risky*
- Colour light signals (green, red) and comments on the display indicate how much pressure must be applied to take a measurement
- Temperature measurement with Spot-IR sensor improves diagnostic capabilities
- Integrated memory can archive up to 3,500 measurements
- Support of an external accelerometer for hard-to-reach areas
- Torch for illumination of measurement ranges in poor light conditions
- Large display with high resolution for easy navigation and display
System requirements
- Compatible with iPhone 4s and later with iOS 8 or later, iPad (in an iPhone frame on the iPad) and Galaxy S4, Nexus 5, HTC One with Android™ 4.4.x or later.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













