
Highlights & Details
83 V/EUR DAkkS calibration
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 9999 µF
- Frequency reading range
0.01 Hz - 200 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 5 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
201 mm
- Width
98 mm
- Weight
355 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
83V/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 98 mm x 201 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241421 Fluke 83V/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Description
This text is machine translated.





