
Number
Total (€ 575.63 / piece)
€ 575.63
plus VAT.
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
0.01 nF - 9999 µF
- Frequency reading range
0.01 Hz - 200 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 5 kHz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
201 mm
- Width
98 mm
- Weight
355 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
83V/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 98 mm x 201 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124371 Fluke 83V/EUR Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Unique feature for precise measurement of voltage and frequency of motor drive with variable speed, in which harmonics superimpose the 87 V base frequency. Thanks to an integrated thermometer, you can easily measure temperature without having to take a separate 87 V thermometer. Optional magnetic hanger for easy setup and reading, while your hands remain free for other tasks. Display with large digits and bright stage background lighting ensures that the series 80 V measuring instruments are much simpler to read than the older models.
Features
- AC/DC voltage and current measurement
- Resistance
- Frequency
- Capacity.
Scope of delivery
- TL75 test leads
- AC175 alligator clips
- Holster
- 9V battery.
- User manual.





