

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz
none
9 V block
201 mm
98 mm
355 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V/EUR
Digital
20000
(W x H) 98 mm x 201 mm
User & Safety Instructions 2996521 Fluke 87V/EUR Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2
Conformity certificate 2996521 Fluke 87V/EUR Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts): 2