

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0 - 50 MΩ
0 - 10 mF
0.01 Hz - 200 kHz
-200 to +1090 °C
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz Hz
none
9 V battery pack
201 mm
98 mm
355 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V/EUR
Digital
20000
(W x H) 98 mm x 201 mm
+1090 °C
-200 °C
0.05 %
6000/20000
CAT III 1000 V, CAT IV 600 V
FALSE
IP30
yes
User & Safety Instructions 124372 Fluke 87V/EUR Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000
Conformity certificate 124372 Fluke 87V/EUR Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 20000