
Number
Highlights & Details
Fluke 9040EUR Rotary field direction indicator
- LCD display
Technical specifications
- Voltages: 40 - 700 V/AC
- Operating frequency: 15 - 400 Hz
- Display on LCD
- Electric safety: CAT III 600V
- Product type
Rotating EMF indicator
- Reading type
Rotating magnetic field
Phase
- Display
LCD
- V AC reading range
40 up to 700 V
- V DC reading range
40 up to 700 V
- Reading category
CAT III 600 V
IP40
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 124 x 61 x 27 mm
- Max. frequency
400 Hz
- Min. frequency
15 Hz
- Frequency range
15 Hz - 400 Hz
- V AC reading range (max.)
700 V
- V AC reading range (min.)
40 V
- Voltage DC reading range (max.)
700 V
- Voltage reading range DC (min.)
40 V
- Width
61 mm
- Height
27 mm
- Length
124 mm
- Type
9040EUR
- Power supply (details)
of testing object
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 122164 Fluke 9040EUR Rotating EMF indicator CAT III 600 V LCD
User & Safety Instructions
User & Safety Instructions 122164 Fluke 9040EUR Rotating EMF indicator CAT III 600 V LCD
Conformity certificate
Conformity certificate 122164 Fluke 9040EUR Rotating EMF indicator CAT III 600 V LCD
Description
Scope of delivery
- Alligator clips
- Flexible probe tip
- Manual.

