There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotating EMF indicator
Rotating magnetic field
LED
120 up to 440 V
300 V (max)
CAT III 300 V
IP40
ISO standards
(L x W x H) 124 x 61 x 27 mm
400 Hz
2 Hz
2 Hz - 400 Hz
440 V
120 V
300 V
61 mm
27 mm
124 mm
9062
User & Safety Instructions 1238447 Fluke 9062 Rotating EMF indicator Calibrated to (ISO standards) CAT III 300 V LED