
Number
Technical specifications
- Product type
Acoustic camera
- Reading type
SPL
- dB (A) SPL reading range (max.)
114.6 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 68 x 322 x 186 mm
- Display
Digital
LCD
Touchscreen
- Max. frequency
100 Hz
- Min. frequency
2 Hz
- Frequency range
2 Hz - 100 Hz
- dB (A) accuracy
1 dB
- dB SPL (A) reading range
12.1 - 114.6 dB
- dB (A) SPL reading range (min.)
12.1 dB
- Width
322 mm
- Height
186 mm
- Length
68 mm
- Features
Colour display
- Interfaces
USB-C
Wi-Fi
Documents & Downloads
Datasheet
Datasheet 3437878 Fluke Acoustic camera Colour display FLK-II915/SB140/FPC 12.1 - 114.6 dB 2 Hz - 100 Hz USB-C, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3437878 Fluke Acoustic camera Colour display FLK-II915/SB140/FPC 12.1 - 114.6 dB 2 Hz - 100 Hz USB-C, Wi-Fi
Description
This text is machine translated.
Scope of delivery
- Sound camera i915
- Wrist strap
- Sensor array cover
- Camera strap
- USB-C cable
- Lithium-ion rechargeable battery
- USB-C mains adapter
- Connector set
- Hard case
- Shipping box
- Guide, safety information
- 1 years Premium Care Standard.
- Sounder, 9 V battery, carrying case, 1-Cal probe As accessories, operating instructions and warranty card.



