
Highlights & Details
Fluke 8808A desktop multimeter
- Measurement of leakage current up to 100 nA
- Repeatable routine function tests
- 4-leads measurement with only two leads
Technical specifications
- Voltage reading range DC (min.)
1 µV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
200 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
20 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
1 mΩ - 100 MΩ
- Frequency reading range
20 Hz -1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
AC/V 10 Hz - 100 kHz
AC/A 20 Hz - 2 kHz
- Interfaces
1x RS 232
- Power supply (details)
90 - 240 V AC
- Height
88 mm
- Width
217 mm
- Weight
2.1 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8808A
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 217 mm x 88 mm
- Basic accuracy
±0.015 %
- Displays
VFD-Multiple segment display, 20000 counts
Documents & Downloads
Datasheet
Datasheet 122808 Fluke Calibration 8808A Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 200000
User & Safety Instructions
User & Safety Instructions 122808 Fluke Calibration 8808A Bench multimeter Digital CAT I 1000 V, CAT II 600 V Display (counts): 200000
Description
Features
- Measurement of leakage current up to 100 nA
- Simple 4-conductor measurement realisable with two conductors
- Routine functional tests and prevention of production errors with the help of comparison of limit value
- Wide measuring range for optimal representation of measured value
- Acoustic continuity tester
- Diode test.
Scope of delivery
- Measuring line-set TL71
- Replacement fuse
- Software on CD-ROM FVF-BASIC
- RS232/USB-interface cable
- Power line LCI
- User manual/Programming manual


