
Highlights & Details
Fluke 8846A/SU desktop multimeter
- Point matrix Graphic display
- Ports: RS-232/IEEE-488/Ethernet
- 1000 measurements/Second
- USB Port for Medium memory up to 2 GB
- Real time clock
Technical specifications
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 pA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
consumption 100 - 1 GΩ
- Reading range - capacity
1 nF -0.1 F
- Frequency reading range
1 µHz - 1 MHz
- Temperature
-200 to +600 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.0024 %
- Measurement type (details)
True RMS
- Frequency range
AC/V 300 Hz
AC/A 3 Hz - 10 kHz
- Interfaces
1x RS 232
IEEE-488.2
1x Ethernet
1x USB host
- Power supply (details)
90 - 240 V AC
- Height
88 mm
- Width
215 mm
- Weight
3.6 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8846A/SU 240V
- Display
Digital
- Display (counts)
200000
- Dim
(W x H) 215 mm x 88 mm
- Temperature reading range (max.)
+600 °C
- Temperature reading range (min.)
-200 °C
- Basic accuracy
±0.0024 %
- Displays
VFD dot matrix
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122754 Fluke Calibration 8846A/SU 240V Bench multimeter Digital CAT II 600 V Display (counts): 200000
Description
Features
- Wide measuring range for optimal representation of measured values
- Simple 4-conductor measuring realizable with two lines
- Acoustic continuity check
- Diode test
- Simultaneous measurement of DC and DC voltage
- DCV: DCV ratio for comparative measurements
- Switching configuration can be stored
- Emulation of 8842A instructions (for the simple change of older Fluke 8842A devices).
Scope of delivery
- TL71 test lead set
- Replacement fuse
- Software on CD-ROM FVFBASIC
- LCI line core
- Programmer/user manual
- FVF-UG upgrade software for full version
- Interface cable.


