
Number
Highlights & Details
FL62MAX+/3231AC
- Fluke 62 MAX +. Small dimensions. Large in Wegstecken
- Protection against dust and water: protection class IP54
- Robust: drop test from a height of 3 meters (9.8 ft)
- All around to ergonomic handiness trimmed.
- Distance:measuring spot size: 12:1 with an accuracy of ± 1.0 °C
- Double laser: identification of the measurement spot
- Temperature range: -30 °C to +650 °C
- Large, backlit display: So the data can be easy to read even in dark environments
- Fluke 323 true RMS clamp meter. Robust. Reliable. Precise
- Measurement of alternating current up to 400 A
- Direct and alternating voltage measurement up to 600 V
- Real effective values AC voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40 kΩ with continuity detection
- Slim, ergonomic design
- Measurement category CAT IV 300 V/CAT III 600 V
- VoltAlert voltage tester Fluke 1AC II™
- Volt Beat™ technology and continual self-test, so that you can be sure that the device works
- If there is voltage, the probe tip lights up red and the device beeps
- Voltage detection 90 to 1000 V AC
- CAT IV 1000 V for additional protection
- Padded Carrying Case Fluke C115
- Light padded carrying case for optimum protection and with storage space for accessories
Technical specifications
- Voltage reading range DC (min.)
0.1 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 4000 Ω
- Temperature
-30 to +650 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
203 mm
- Width
75 mm
- Weight
220 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
FL62MAX+/3231AC
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 75 mm x 203 mm
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-30 °C
- Features
Screen back-lighting
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 431127 Fluke FL62MAX+/3231AC Clamp meter, Handheld multimeter Digital Screen back-lighting CAT III 600 V, CAT IV 300 V Display
Description
This text is machine translated.
Features
- Fluke 62 MAX +: Display Min/Max/Average/differential value
- °C/°F readings
- Double spot laser
- Backlit display
- Max and min-alarm measurements outside the limits
- Fluke 323: ac and dc voltage
- AC
- Resistance
- Acoustic continuity tester
Scope of delivery
- Fluke 62MAX
- Fluke 323
- Fluke 1AC II
- Fluke C1115
- Batteries
- User manuals.




