
Technical specifications
- Insulation resistance at 100 / 250 / 500 / 1,000 V.
- Product type
Electrical tester
ISO standards
- Reading category
CAT III 500 V
CAT IV 300 V
- Dim
(L x W x H) 100 x 250 x 125 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Test procedure
automated
- Voltage supply
Battery
- Type
FLK-1662 DE
- Features
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347168 Fluke FLK-1662 DE Electrical tester Calibrated to (ISO standards)
Information
Information 2347168 Fluke FLK-1662 DE Electrical tester Calibrated to (ISO standards)
Description
The Fluke 1662 Installation Tester offers you the high Fluke reliability, easy operation and versatile functions you need for daily installation tests.
This text is machine translated.
Features
- Measuring function
- voltage and frequency
- polarity tester, Detects interrupted N-conductors
- Insulation resistance
- Continuity and resistance
- Measure motor windings with continuity test
- Loop and line impedance
- Ground fault current (PEFC/IK)
- Prospective short circuit current (PSC/IK)
- RCD tripping
- current tripping time RCD tripping current (ramp test)
- measures the tripping time and tripping current for RCD type A and AC
- variable test current for RCD
- automatic test sequence for residual current protection devices in a single test (RCDs)
- Rotary field direction indicator
- on and off automatic start for RCD and loop impedance measurement
- Self-test
- illuminated display
- Time and date (when used with optional FlukeView software)
Scope of delivery
- Robust mains measuring lead
- Hard case
- Probe with release key
- Zero adapters
- 6 batteries
- Hard case
- Zero adapters
- Mains measuring lead
- Test lead set
- Camera strap
- Remote probe
- User manual on CD
- Quick guide
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






