
Highlights & Details
Multi-functional installation tester Fluke 1663 CH, Swiss version
- Computer interface
- Continuity at L-N, N-PE input
- Auto start can be switched on/off for FI switch testing and loop impedance measurement
- Z Max memory
- Single input power cable for high demands
Technical specifications
- Insulation resistance at 100 / 250 / 500 / 1,000 V.
- Product type
Electrical tester
DAkkS standards
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
- Dim
(L x W x H) 100 x 250 x 125 mm
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Test procedure
automated
- Voltage supply
Battery
- Memory
Yes
- Type
FLK-1663 CH
- Features
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2387657 Fluke FLK-1663 CH Electrical tester Calibrated to (DAkkS standards)
Information
Information 2387657 Fluke FLK-1663 CH Electrical tester Calibrated to (DAkkS standards)
Description
This text is machine translated.
Scope of delivery
- Fluke 1662-DE
- 6 batteries
- Hard case
- Zero adapters
- Mains measuring lead
- Test lead set
- Camera strap
- Remote probe
- User manual on CD
- Quick guide
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






