
Technical specifications
- Insulation resistance at 100 / 250 / 500 / 1,000 V.
- Product type
Electrical tester
DAkkS standards
- Reading category
CAT III 500 V
CAT IV 300 V
- Interfaces
IR
Bluetooth®
- Dim
(L x W x H) 100 x 250 x 125 mm
- Weight
1.3 kg
IP40
- Reading range (VDE)
Voltage
Frequency
Insulation resistance
Wave impedance
Loop impedance
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Width
250 mm
- Height
125 mm
- Length
100 mm
- Voltage supply
Battery
- Memory
Yes
- Type
FLK-1664FC CH
- Features
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347175 Fluke FLK-1664FC CH Electrical tester Calibrated to (DAkkS standards)
Description
The Fluke 1664 FC is the only installation tester that prevents damage to connected devices and allows the user to wirelessly transmit the measurement results.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Fluke 1664-CH
- 6 batteries
- Hard case
- Zero adapters
- Mains measuring lead
- Test lead set
- Camera strap
- Remote probe
- User manual on CD
- Quick guide
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





