
Number
Highlights & Details
Fluke Connect™
- Fluke Connect™ to Fluke Cloud™ transmission
- Worldwide connected measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Protection class: IP54
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
400 mA
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
400 mA
- Reading range - resistance
1 Ω - 50 MΩ
- Reading range - capacity
1 nF - 9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Interfaces
Bluetooth®
- Power supply (details)
3 x AA battery
- Height
207 mm
- Width
93 mm
- Weight
340 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
FLK-3000 FC
- Display
Digital
- Display (counts)
10000
- Dim
(W x H) 93 mm x 207 mm
- Features
Graphics display
Data logger
- Interfaces
Radio
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1207775 Fluke FLK-3000 FC Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts
Conformity certificate
Conformity certificate 1207775 Fluke FLK-3000 FC Handheld multimeter Digital Graphics display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts
Description
Improved collaboration, no matter where you are. Remote issue resolution because your data is easy to access, view and share from anywhere.
Visualize multiple measurements, including mechanical, electrical and thermal, organized by piece of equipment.
Quick return on investment. Designed for easy installation and setup without involving your IT team.
Paper-free, wireless one-step measurement transfer reduces error and recaptures time spent searching for records.
Features
- Backlit display
- Integrated Holster
- Acoustic continuity test
- Diode testing
- Min/max memory.
- The choice of the optional radio modules on the multimeter.
Scope of delivery
- Measuring lead TL175
- Crown clamp AC175
- Batteries
- User manual.





















