
Number
Highlights & Details
Fluke-729PRO PRINT MODULE; -15 TO 30 PSI
- • Automatic pressure generation and control up to 7 MPa (1,000 psi);
- • Interchangeable print modules;
- • Achieve high pressures quickly – work faster, do more;
- • Integrated test templates, simple documented calibration at the touch of a button;
- • HART communication;
- • Check for pressure leaks;
- • Automatic fine-tuning of the pressure,automatic print stabilization;
- • Powerful Li-ion battery;
- • Extended measurement range with 750P series pressure modules;
- • Temperature measurement with 720RTD temperature sensor;
- • Heller color screen with display of two or three measurement parameters;
Technical specifications
- Technical data of the print modules
- Print Type
- - Relative
- Area
- -15 to 30 psi
- -100 to 200 kPa
- -1 to 2 bar
- Resolution
- - 0.0001 psi
- - 0.001 kPa
- - 0.00001 bar
- Total uncertainty
- - 0.02 % of the end-of-range value (1 year)
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Pressure
- Air pressure reading range (max.)
2 bar
- Air pressure reading range (min.)
-1 bar
- Power supply
Li-ion rechargeable battery (included)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3415135 Fluke FLK-PMM-200K Calibrator Pressure 2 bar -1 bar
User & Safety Instructions
User & Safety Instructions 3415135 Fluke FLK-PMM-200K Calibrator Pressure 2 bar -1 bar
User & Safety Instructions 3415135 Fluke FLK-PMM-200K Calibrator Pressure 2 bar -1 bar
Information
Information 3415135 Fluke FLK-PMM-200K Calibrator Pressure 2 bar -1 bar
Information 3415135 Fluke FLK-PMM-200K Calibrator Pressure 2 bar -1 bar
Description
The Fluke 729 Pro automatic pressure calibrator has been specially developed to meet the needs of process technicians. It simplifies pressure calibration and delivers faster
Measurement results with less uncertainty.
Thanks to the integrated automatic electric pump, a nominal pressure can be set on the 729 Pro. The calibrator then pumps automatically to the desired pressure. The internal control for fine adjustment stabilizes and subsequently keeps the pressure at the desired value.
Other functions of the Fluke 729 Pro are the automatic pressure measurement at several measurement points and the documentation of the results. All you have to do is enter the start and end values of the pressure, the number of measuring points and the permissible tolerance. The 729 pro does the rest.
The integrated HART communication functions enable the adjustment of the loop currents of HART transmitters, some HART configuration settings and the setting of the pressure values for 0% and 100%.
The Fluke 729 Pro performs automatic pressure calibrations and is excellently transported with a weight of less than 5 kg. Engineers and technicians are no longer restricted by the field of use and can perform efficient calibrations as required. The 729 Pro can be used in a wide range of applications in power generation, petrochemical, chemical and pharmaceutical industries
Measurement technology, metallurgy, biology, the food industry, transport and automotive production.
Automatic pressure generation and control up to 7 MPa (70 bar, 1,000 psi) Enter a pressure up to 7 MPa. The 729 Pro pumps automatically until the required pressure is reached.
The 729 Pro can also output alternating pressures in steps or as a linear ramp.
The calibration documentation is easy thanks to carefully designed templates for transmitters and switches. Enter the start and end points of the to be checked
Pressure and several measuring points. The 729 Pro takes over the rest by documenting the applied pressure, the measured mA-value and the percentage error for each measuring point. The bright color screen displays measurement results outside of tolerance in red.
This text is machine translated.
Scope of delivery
- Pressure module only




