
Highlights & Details
Wireless temperature-MODULE FLK-T3000 FC Fluke Connect™
- -200 to +1372 °C
- For K-type thermo-sensor
- LC display
- Wireless measurement transmission
- Fluke Connect™ to Fluke Cloud™ Transmission
- Worldwide networked measuring devices
Technical specifications
- Data logger: max. 65000 measured values
- Logger interval: at least 1 s
- Radio frequency: 2.4 GHz (ISM band)
- Wireless range: max. 20 m
- Product type
Thermometer
- Max. temperature
+1372 °C
- Basic accuracy
0.5 %
- Accuracy ± °C
0.3 °C
- Sensor type
K
DAkkS standards
- Sensor version
detachable
- Dim
(W x H) 64 mm x 165 mm
- Display (details)
LCD, 2000 counts
- Resolution (temperature)
0.1 °C
- Features
Data logger
- Weight
220 g
- Calibration range
Temperature
- Width
64 mm
- Height
165 mm
- Power supply
AA battery (2x)
- Min. temperature
-200 °C
- Type
FLK-t3000 FC
- Basic accuracy
±(0.5 % + 0.3 °C)
- Power supply (details)
2 AA batteries
- Temperature resolution
0.1 °C
- Temperature range
-200 to 1372 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412353 Fluke FLK-t3000 FC Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K Data logger
Conformity certificate
Conformity certificate 1412353 Fluke FLK-t3000 FC Thermometer Calibrated to (DAkkS standards) -200 - +1372 °C Sensor type K Data logger
Description
The wireless measuring devices of the flk-3000 FC series of Fluke you for troubleshooting current measured values of several wireless modules at the same time record and clearly on the multimeter or on a remote computer screen. The individually adjustable measuring system is characterised by its robustness, reliability and quality. The Wireless multimeter shows its own measured values and up to 3 wireless modules. Via the PC ® Adapter, measured values of up to 10 modules can be displayed on the computer. The wireless range is up to 20 feet away! Modules with wireless transmission technology to measure alternating voltage, temperature and alternating current. Select for AC measurements between a true-rms and a flexible true rms clamp-on ammeter. The modules can be combined freely suitable and individually to the measurement requirements.
The temperature module is specifically designed for temperature measurement. The connection of the K-type-thermo sensor is powered by a miniature thermocouple socket. The measurement value can be read directly on the module or via the built-in wireless interface to the base multimeter or to the PC ® Adapter can be transferred. The device ID for identification in the wireless network can be freely selected.
This text is machine translated.
Features
- Integrated Data logger for up to 65,000 measured values with time stamp
- Backlit display
- Integrated Holster
- The choice of the device ID
- Miniature K-type thermal element base.
Scope of delivery
- K-type thermocouple 80 PK-1
- Magnetic belt
- Batteries
- User manual.







