There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
FLK-TiS60+ 9HZ
IR camera
320 x 240 Pixel
400 °C
-20 °C
34.1 °H x 25.6 °H
9 Hz
320 x 240 Pixel
45 mK
Fixed-focus
1.86 mrad
0.045 °C
-20 up to 400 °C
46 cm
Withstands falls from heights of up to 2 m
yes
Test Summary Report 2269562 Fluke FLK-TiS60+ 9HZ IR camera -20 up to 400 °C 320 x 240 Pixel 9 Hz Withstands falls from heights of up to 2 m
Security datasheet 2269562 Fluke FLK-TiS60+ 9HZ IR camera -20 up to 400 °C 320 x 240 Pixel 9 Hz Withstands falls from heights of up to 2 m