
Highlights & Details
Fluke-1732/EUS power logger, EU/US version
- Automatic recording and logging of voltage, current, power, power factor and energy
- Bright color graphic display with touch screen for simple operation in the field
- Flexible power supply options – power can be supplied directly from the measurement circuit
- Wireless data transmission via the Fluke Connect® APP and PC software Energy Analyze Plus
- Measurement category CAT IV 600 V / CAT III 1000 V for highest safety when measuring at the main input
Technical specifications
- Voltage measuring range: Up to 1000 V AC (True-RMS)
- Current measurement range: 1 A to 1500 A AC (via Flex current clamp supplied)
- Sampling rate: 10.24 kHz at 50/60 Hz (synchronized to the line frequency)
- Memory: Built-in flash memory (for over 20 readings of 10 weeks each)
- Operating temperature: -10 °C to + +50 °C.
- Protection class IP50 (IEC 60529)
- Connector
EU/US mains plug set
- Product type
Data manager
- Reading category
CAT IV 600 V
CAT III 1000 V
- Display (details)
4.3" TFT color LCD (480 x 272 pixels) with capacitive touchscreen and backlighting
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
Directly from the measurement circuit (100 V to 500 V AC, 50/60 Hz) or external power supply (100 V to 240 V AC)
Integrated Li-ion buffer battery (4 hours operating time)
- Dim
(L x W x H) 55 x 198 x 167 mm
- Weight
1.1 kg
- Calibration service
Factory calibration certificate included (ISO/DAkkS optional)
- Measurement type
3-phase
- Features
Clamp meter
Graphic display
- Width
198 mm
- Height
167 mm
- Length
55 mm
- Interfaces
USB
Wi-Fi
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 3828191 Fluke FLUKE-1732/EUS Data manager 3-phase Clamp meter, Graphic display
User & Safety Instructions
User & Safety Instructions 3828191 Fluke FLUKE-1732/EUS Data manager 3-phase Clamp meter, Graphic display
Description
This text is machine translated.
Features
- Three-phase recording of all relevant parameters (voltage, current, power, power factor, energy)
- Intuitive operation via a color touch-screen
- Automatic correction of connection errors directly on the device or via software
- Power supply directly via the test lead (100 V to 500 V) or an external mains lead
- Integrated memory for complete long-term registration of data over months
- USB interfaces for fast data transfer to USB sticks or PCs
- Fluke Connect® integration for wireless data transfer to mobile devices
Scope of delivery
- Energy logger Fluke 1732 (EU/US version)
- Power supply module
- Voltage test leads and alligator clips (set of 4)
- I1730-flex1500 Flexible Clamp Meters (1,500 A, 30 cm) – 3 units
- Soft carrying case
- USB cable and USB flash drive with Energy Analyze Plus software
- Documentation set and color code clips
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





