
Highlights & Details
Three-phase power quality logger Fluke 1738 - gold edition
- Automatic recording and logging of all relevant parameters (voltage, current, power, harmonics, THD and power events)
- Includes the exclusive Fluke 1738 GOLD E-set with extended accessories for comprehensive network quality analyzes
- Wi-Fi and Bluetooth® connectivity for wireless data transfer to the Fluke Connect® APP
- Integrated measuring test for automatic correction of connection errors without reconnection of the measuring lines
- Supply directly from the measured circuit for non-disruptive field measurements
Technical specifications
- VDE STANDARD: DIN EN 61010-1, DIN EN 61010-2-030, EN 61010-031, EN 50160
- Voltage range up to 1000 V RMS
- Frequency range: 42.5 Hz to 69 Hz
- Memory capacity of 4 GB internal flash memory (expandable via USB)
- Sampling rate 10.24 kHz at 50/60 Hz
- Operating temperature: -10 °C to + +50 °C.
- Storage temperature -20 °C to +60 °C.
- Connector
Specific Fluke multi-pin input/protective plug connections (4 mm safety sockets)
- Product type
Network diagnostics
- Reading category
CAT IV 600 V
CAT III 1000 V
- Display (details)
4.3-inch (10.9 cm) Transreflective color LCD touch screen (480 x 272 pixels) with backlight
- Phase detection
Yes
- PG recognition
Yes
Manufacturer's standards (no certificate)
- Power supply (details)
Rechargeable lithium-ion battery (Li-Ion 3.7 V, 9.25 Wh) with automatic charging via the measuring voltage (100 V to 500 V AC) or external mains adapter
- Dim
(L x W x H) 55 x 198 x 167 mm
- Weight
1.1
- Calibration service
Factory calibration certificate included (ISO/DAkkS optional)
- Measurement type
3-phase
- Features
Graphic display
Clamp meter
- Width
198 mm
- Height
167 mm
- Length
55 mm
- Interfaces
USB host
USB 2.0 port Mini B
Wi-Fi
Bluetooth®
SD card
Documents & Downloads
Datasheet
Datasheet 3828197 Fluke FLUKE-1738/GOLD-IGF Network diagnostics 3-phase Graphic display, Clamp meter
User & Safety Instructions
User & Safety Instructions 3828197 Fluke FLUKE-1738/GOLD-IGF Network diagnostics 3-phase Graphic display, Clamp meter
Description
This text is machine translated.
Features
- Simultaneous measurement of all three phases and the neutral conductor with flexible clamp-on ammeters
- Recording of voltage drops, rises, transients and switch-on currents (inrush)
- Measures harmonics up to 50 standard
- Coloured LCD touch screen for clear analysis directly on the device
- Configurable logging of all parameters without data loss
- Power supply via the test lead or the supplied mains cable
- Built-in memory and USB-interface for an easy data export
Scope of delivery
- Mains- analyzer Fluke 1738
- Fluke connect WiFi adapter
- 4x Flexible current probes (i173X-flex1500)
- Voltage probe and test lead set (4-phase)
- Magnetic measuring tips and holder
- C1730 sturdy soft carry case
- Energy Analyze Plus software (download/license)
- Power supply, power cable and rechargeable battery set
- Colour coding kit for test leads and documentation
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





