
Number
Highlights & Details
FLUKE-283FC/EUR
- CAT III 1500 V, CAT IV 1000 V
Technical specifications
- Protection class: IP52
- Operating temperature: -10 °C to + +60 °C.
- Voltage reading range DC (min.)
6 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1500 V
- V AC reading range (min.)
6 V
- V AC reading range (max.)
1000 V
- Reading range - resistance
600 Ω - 50 MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
99.99 Hz - 99.99 kHz
- Measurement type (details)
True RMS
- Height
225 mm
- Width
105 mm
- Length
57 mm
- Weight
700 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
DC/TRMS
- Type
FLUKE-283FC/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 57 x 105 x 225 mm
- Temperature reading range (max.)
60 °C
- Temperature reading range (min.)
-10 °C
- Features
incl. bag
incl. testing cable
Documents & Downloads
Datasheet
Datasheet 3340297 Fluke FLUKE-283FC/EUR Handheld multimeter Digital incl. bag, incl. testing cable CAT III 1500 V, CAT IV 1000 V Display (
User & Safety Instructions
User & Safety Instructions 3340297 Fluke FLUKE-283FC/EUR Handheld multimeter Digital incl. bag, incl. testing cable CAT III 1500 V, CAT IV 1000 V Display (
Description
The 283 FC includes TL175-HV TwistGuard silicone test leads with safety specification CAT III 1500 V/CAT IV 1000 V for safe working in high voltage environments and offers increased flexibility in measuring voltages down to the mV range, resistance, continuity and capacity. The backlit LCD screen and illuminated keypad make working in different lighting conditions easier, and thanks to a magnetic hanger kit, you have your hands free while testing. The delivery of the 283 FC also includes a special hard shell case, so that your investment is well protected during transportation.
This text is machine translated.
Features
- Use a multimeter with safety rating in accordance with measurement categories CAT III 1500 V/CAT IV 1000 V.
- Includes premium test leads TL175-HV with safety specifications CAT III 1500 V/CAT IV 1000 V
- Visual and acoustic polarity indicators prevent accidental wiring errors
- The adjustable limit values help you to quickly make decisions when troubleshooting
- The unique self-test ensures that your multimeter is ready for use
Scope of delivery
- 1x Wireless True RMS Multimeter 283 FC
- 1x silicon test leads TL175-HV TwistGuard™
- 1x Premium carry case
- 1x magnetic suspension strap


