
Number
Highlights & Details
Digital clip-on ammeter Fluke 302+
- Compact, easy to use current probe with 30 mm large jaw opening for measurements on large conductors
- Measurement of high alternating voltage loads up to 400 A for a number of applications
- High accuracy of 1.8% for troubleshooting
- The display with background lighting provides for more visibility in both weak as well as brightly lit areas
- The CAT IV 300 V/CAT III 600 V safety rating provides for trust and safety
- Supplied with a Fluke TL75 Hard Point™ test lead set for general applications
Technical specifications
- Backlit display
- Data hold
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (max.)
600 V
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
400 Ω/4000 Ω
- Basic accuracy
1.8 %
- Measurement type (details)
Average
- Power supply (details)
3 V
- Height
207 mm
- Width
75 mm
- Length
34 mm
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
FLUKE-302+/EUR
- Display
Digital
- Dim
(L x W x H) 34 x 75 x 207 mm
- Temperature reading range (max.)
40 °C
- Temperature reading range (min.)
0 °C
- Features
Screen back-lighting
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3521391 Fluke FLUKE-302+/EUR Clamp meter Digital Screen back-lighting CAT III 600 V, CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 3521391 Fluke FLUKE-302+/EUR Clamp meter Digital Screen back-lighting CAT III 600 V, CAT IV 300 V
Description
This text is machine translated.
Scope of delivery
- 1x device
- 1x measuring lead
- 1x test probe cap black
- 1x test probe cap red
- 1x user manual.
- 1x packaging
- 1x Safety data sheet
- 1x QRG


