There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
30 mm
Clamp meter adapter
4 mm plug
ISO standards
1 A
600 A
± 2 %
1 A
1000 A
9 V battery
(L x W x H) 48 x 78 x 209 mm
AC/DC
CAT III 600 V
500 g
1 mV
5 calibration values per area; DC, AC
78 mm
209 mm
48 mm
User & Safety Instructions 1238061 Fluke i1010KIT Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 1 - 600 A A/DC reading range: 1 - 1
The necessary accessories are required to use the article as described.