There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Rotating magnetic field
Continuity
FI
Phase
LED
Vibration
Acoustic
12 up to 690 V
12 up to 690 V
30 mA
CAT III 690 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
(L x W x H) 260 x 70 x 38 mm
280 g
400 Hz
40 Hz
40 Hz - 400 Hz
690 V
12 V
690 V
12 V
70 mm
38 mm
260 mm
T110
260 m
User & Safety Instructions 1948225 Fluke T110 Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED, Vibration, Acoustic
Conformity certificate 1948225 Fluke T110 Two-pole voltage tester CAT III 690 V, CAT IV 600 V LED, Vibration, Acoustic