
Highlights & Details
Voltage and continuity tester Fluke T110 VDE - ISO calibrated
- CAT IV 600V
- LED display
- Dummy load function
- 30 mA RCCB/RCD testing
Technical specifications
- Continuity testing: 0 - 400 kΩ
- Phase rotation direction 100 - 690 V
- Power supply: 2x AAA battery
- Product type
Two-pole voltage tester
- Reading type
Phase
Continuity
FI
Rotating magnetic field
- Display
LED
Acoustic
Vibration
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Load switching
30 mA
- Reading category
CAT III 690 V
CAT IV 600 V
IP64
ISO standards
- Dim
(L x W x H) 260 x 70 x 38 mm
- Weight
280 g
- Max. frequency
400 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
70 mm
- Height
38 mm
- Length
260 mm
- Type
T110/VDE
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453242 Fluke T110/VDE Two-pole voltage tester Calibrated to (ISO standards) CAT III 690 V, CAT IV 600 V LED, Acoustic, Vibratio
Description
This text is machine translated.
Features
- Clear LED display
- Visual and acoustic continuity testing
- Voltage testing
- Polarity indicator
- Single-pole phase detection
- Permanent battery indicator
- Discharged battery voltage display
- Protective probe caps
- Test lead wear indicator
- Load detection vibration alert
- Dummy load function
- Rotation direction indicator
- torch function.
Scope of delivery
- Batteries
- Changeable tips
- User manual.
Hints
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







